DF51-30DEP-2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF51-30DEP-2C
DF51-30DEP-2C
DF51-30DEP-2C

DF51-30DEP-2C

DigiKey Part Number
H125896-ND
Manufacturer
Manufacturer Product Number
DF51-30DEP-2C
Description
CONN PLUG HSG 30POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF51-30DEP-2C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$10.37000$10.37
10$8.80000$88.00
25$8.25160$206.29
50$7.85660$392.83
100$7.48120$748.12
300$6.92230$2,076.69
500$6.67698$3,338.49
1,000$6.35831$6,358.31
2,500$5.96026$14,900.65
Manufacturers Standard Package