



DF51-18DS-2C | |
|---|---|
DigiKey Part Number | H125883-ND |
Manufacturer | |
Manufacturer Product Number | DF51-18DS-2C |
Description | CONN RCPT HSG 18POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51-18DS-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.86800 | $18.68 |
| 25 | $1.74920 | $43.73 |
| 50 | $1.66600 | $83.30 |
| 100 | $1.58680 | $158.68 |
| 300 | $1.46827 | $440.48 |
| 500 | $1.41616 | $708.08 |
| 1,000 | $1.34844 | $1,348.44 |
| 2,500 | $1.26398 | $3,159.95 |





