
DF50A-6P-1H(51) | |
|---|---|
DigiKey Part Number | H12084TR-ND - Tape & Reel (TR) H12084CT-ND - Cut Tape (CT) H12084DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50A-6P-1H(51) |
Description | CONN HEADER SMD R/A 6POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50A-6P-1H(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.239" (6.07mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 2.00µin (0.051µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.51425 | $5,514.25 |
| 2,000 | $5.25110 | $10,502.20 |
| 3,000 | $5.10306 | $15,309.18 |
| 5,000 | $4.92251 | $24,612.55 |
| 7,000 | $4.80710 | $33,649.70 |
| 10,000 | $4.68775 | $46,877.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.24000 | $8.24 |
| 10 | $6.96700 | $69.67 |
| 25 | $6.53000 | $163.25 |
| 50 | $6.21840 | $310.92 |
| 100 | $5.92060 | $592.06 |
| 250 | $5.54940 | $1,387.35 |
| 500 | $5.28442 | $2,642.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.06000 | $9.06 |
| 10 | $7.66900 | $76.69 |
| 25 | $7.35880 | $183.97 |
| 50 | $7.20240 | $360.12 |
| 100 | $6.88900 | $688.90 |
| 250 | $6.26248 | $1,565.62 |
| 500 | $5.63622 | $2,818.11 |







