DF50A-4P-1V(51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF50A-4P-1V(51)

DigiKey Part Number
H12079TR-ND - Tape & Reel (TR)
H12079CT-ND - Cut Tape (CT)
H12079DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF50A-4P-1V(51)
Description
CONN HEADER SMD 4POS 1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF50A-4P-1V(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.278" (7.06mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyester
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
100V
Mated Stacking Heights
7.35mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,601
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.73000$4.73
10$4.05500$40.55
25$3.79840$94.96
50$3.61580$180.79
100$3.44290$344.29
250$3.22684$806.71
500$3.07266$1,536.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.30582$3,305.82
2,000$3.14800$6,296.00
3,000$3.05919$9,177.57
5,000$2.95093$14,754.65
7,000$2.88172$20,172.04
10,000$2.81016$28,101.60
25,000$2.63439$65,859.75
Manufacturers Standard Package