DF49-40S-0.4H(51) | |
---|---|
DigiKey Part Number | DF49-40S-0.4H(51)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF49-40S-0.4H(51) |
Description | CONN RCPT 40P 0.016 GOLD SMD R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF49-40S-0.4H(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Center Strip Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Detent Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Insulation Color | Black | |
Insulation Height | 0.028" (0.70mm) | |
Contact Length - Post | - | |
Operating Temperature | -35°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | 0.45A | |
Voltage Rating | 30VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 1.97µin (0.050µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7,000 | $9.61384 | $67,296.88 |