DF49-40P-0.4SD(51) | |
---|---|
DigiKey Part Number | DF49-40P-0.4SD(51)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF49-40P-0.4SD(51) |
Description | CONN PLUG 40POS SOLDER 42-46AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Plug Connector Solder Gold 42-46 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF49-40P-0.4SD(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | Solder | |
Wire Type | Ribbon Cable | |
Wire Gauge | 42-46 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7,000 | $7.71847 | $54,029.29 |