
DF40TC(3.5)-40DS-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40TC(3.5)-40DS-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40TC(3.5)-40DS-0.4V(58)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF40TC(3.5)-40DS-0.4V(58) |
Description | CONN 0.4MM RCPT SMD 40POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 3.5mm | |
Height Above Board | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.38000 | $14.38 |
| 10 | $11.69800 | $116.98 |
| 25 | $10.78000 | $269.50 |
| 50 | $10.13600 | $506.80 |
| 100 | $9.53160 | $953.16 |
| 250 | $8.78756 | $2,196.89 |
| 500 | $8.26376 | $4,131.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.83126 | $8,831.26 |

