


DF40TB-10DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40TB-10DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40TB-10DS-0.4V(51)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF40TB-10DS-0.4V(51) |
Description | FPC TO BOARD CONNECTOR, 0.4MM PI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.057" (1.45mm) |
Number of Positions 10 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF40TB-10DS-0.4V(58) | Hirose Electric Co Ltd | 835 | 26-DF40TB-10DS-0.4V(58)CT-ND | $4.60000 | Direct |
| DF40B-10DS-0.4V(51) | Hirose Electric Co Ltd | 10,818 | 26-DF40B-10DS-0.4V(51)CT-ND | $3.78000 | Similar |
| DF40B-10DS-0.4V(58) | Hirose Electric Co Ltd | 654 | H124595CT-ND | $4.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.70500 | $27.05 |
| 25 | $2.49280 | $62.32 |
| 50 | $2.34320 | $117.16 |
| 100 | $2.20250 | $220.25 |
| 250 | $2.03040 | $507.60 |
| 500 | $1.90920 | $954.60 |
| 1,000 | $1.79541 | $1,795.41 |
| 2,500 | $1.65528 | $4,138.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.33165 | $11,658.25 |
| 10,000 | $2.22040 | $22,204.00 |
| 15,000 | $2.15781 | $32,367.15 |
| 25,000 | $2.08150 | $52,037.50 |
| 35,000 | $2.03270 | $71,144.50 |




