
DF40C-100DP-0.4V(58) | |
---|---|
DigiKey Part Number | 26-DF40C-100DP-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40C-100DP-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40C-100DP-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-100DP-0.4V(58) |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-100DP-0.4V(58) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.77000 | $18.77 |
10 | $15.27900 | $152.79 |
25 | $14.08640 | $352.16 |
50 | $13.24360 | $662.18 |
100 | $12.45420 | $1,245.42 |
250 | $11.48200 | $2,870.50 |
500 | $10.79774 | $5,398.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.50916 | $11,509.16 |
2,000 | $10.96005 | $21,920.10 |
3,000 | $10.65122 | $31,953.66 |
5,000 | $10.27457 | $51,372.85 |
7,000 | $10.03380 | $70,236.60 |