
MP4864AGBD | |
---|---|
DigiKey Part Number | 1589-MP4864AGBDTR-ND - Tape & Reel (TR) 1589-MP4864AGBDCT-ND - Cut Tape (CT) 1589-MP4864AGBDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4864AGBD |
Description | IC SW SPST-NOX64 20OHM 144BGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64 Circuit IC Switch 1:1 20Ohm 144-BGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 64 | |
On-State Resistance (Max) | 20Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 14V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 2µs, 2µs | |
-3db Bandwidth | - | |
Charge Injection | 29pC | |
Channel Capacitance (CS(off), CD(off)) | 26pF, 9pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -60dB @ 5MHz | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 144-TFBGA | |
Supplier Device Package | 144-BGA (10x10) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $442.39000 | $442.39 |
10 | $363.97000 | $3,639.70 |
25 | $344.38400 | $8,609.60 |
100 | $322.85570 | $32,285.57 |
250 | $312.59704 | $78,149.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $300.14428 | $360,173.14 |