DF4-TA2428HC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF4-TA2428HC

DigiKey Part Number
H9993-ND
Manufacturer
Manufacturer Product Number
DF4-TA2428HC
Description
TOOL HAND CRIMPER 24-28AWG SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
24-28 AWG
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14,787.35000$14,787.35
5$13,708.84000$68,544.20
Manufacturers Standard Package