
DF4-5P-2C | |
---|---|
DigiKey Part Number | H2585-ND |
Manufacturer | |
Manufacturer Product Number | DF4-5P-2C |
Description | CONN HSG CRIMP 5POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Housing Connector Black Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF4-5P-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Housing | |
Number of Positions | 5 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Cable Termination | Crimp | |
Wire Gauge | - | |
Features | Contacts Not Included | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.01800 | $10.18 |
25 | $0.95920 | $23.98 |
50 | $0.91140 | $45.57 |
100 | $0.86790 | $86.79 |
300 | $0.80330 | $240.99 |
500 | $0.77478 | $387.39 |
1,000 | $0.73768 | $737.68 |
2,500 | $0.69143 | $1,728.58 |