DF4-15P-2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF4-15P-2C

DigiKey Part Number
H2595-ND
Manufacturer
Manufacturer Product Number
DF4-15P-2C
Description
CONN HSG CRIMP 15POS
Customer Reference
Detailed Description
15 Position Housing Connector Black Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF4-15P-2C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Last Time Buy
Connector Type
Housing
Number of Positions
15
Cable Pitch
0.079" (2.00mm)
Board-Side Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
-
Cable Termination
Crimp
Wire Gauge
-
Features
Contacts Not Included
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Number of Positions Loaded
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Last Time Buy Date: 24/11/2025
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.18200$11.82
25$1.11000$27.75
50$1.05760$52.88
100$1.00670$100.67
300$0.93113$279.34
500$0.89812$449.06
1,000$0.85509$855.09
2,500$0.80149$2,003.73
Manufacturers Standard Package