
DF4-12DP-2C | |
---|---|
DigiKey Part Number | H2600-ND |
Manufacturer | |
Manufacturer Product Number | DF4-12DP-2C |
Description | CONN HSG CRIMP 12POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Housing Connector Black Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF4-12DP-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Housing | |
Number of Positions | 12 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | - | |
Cable Termination | Crimp | |
Wire Gauge | - | |
Features | Contacts Not Included | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.63400 | $16.34 |
25 | $1.52720 | $38.18 |
50 | $1.45500 | $72.75 |
100 | $1.38520 | $138.52 |
300 | $1.28120 | $384.36 |
500 | $1.23592 | $617.96 |
1,000 | $1.17680 | $1,176.80 |
2,500 | $1.10300 | $2,757.50 |