
DF3E-3P-2V(51) | |
---|---|
DigiKey Part Number | H125413TR-ND - Tape & Reel (TR) H125413CT-ND - Cut Tape (CT) H125413DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3E-3P-2V(51) |
Description | CONN HEADER SMD 3POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3E-3P-2V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $4.25300 | $42.53 |
25 | $3.91840 | $97.96 |
50 | $3.68340 | $184.17 |
100 | $3.46340 | $346.34 |
250 | $3.19244 | $798.11 |
500 | $3.00210 | $1,501.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.20016 | $3,200.16 |
2,000 | $3.04735 | $6,094.70 |
3,000 | $2.96138 | $8,884.14 |
5,000 | $2.85657 | $14,282.85 |
7,000 | $2.78958 | $19,527.06 |
10,000 | $2.72030 | $27,203.00 |
25,000 | $2.55014 | $63,753.50 |