
DF37B-60DP-0.4V(53) | |
---|---|
DigiKey Part Number | H11839TR-ND - Tape & Reel (TR) H11839CT-ND - Cut Tape (CT) H11839DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37B-60DP-0.4V(53) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37B-60DP-0.4V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.85351 | $8,853.51 |
2,000 | $8.43114 | $16,862.28 |
3,000 | $8.19346 | $24,580.38 |
5,000 | $7.90366 | $39,518.30 |
7,000 | $7.71847 | $54,029.29 |
10,000 | $7.52684 | $75,268.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.45000 | $14.45 |
10 | $11.75800 | $117.58 |
25 | $10.83520 | $270.88 |
50 | $10.18820 | $509.41 |
100 | $9.58060 | $958.06 |
250 | $8.83272 | $2,208.18 |
500 | $8.30624 | $4,153.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.68000 | $15.68 |
10 | $13.63800 | $136.38 |
25 | $13.06200 | $326.55 |
50 | $12.77140 | $638.57 |
100 | $12.19090 | $1,219.09 |
250 | $11.02968 | $2,757.42 |
500 | $10.15898 | $5,079.49 |