
DF37B-40DP-0.4V(51) | |
---|---|
DigiKey Part Number | 26-DF37B-40DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF37B-40DP-0.4V(51)CT-ND - Cut Tape (CT) 26-DF37B-40DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37B-40DP-0.4V(51) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37B-40DP-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.35000 | $12.35 |
10 | $10.51200 | $105.12 |
25 | $9.85200 | $246.30 |
50 | $9.37960 | $468.98 |
100 | $8.93170 | $893.17 |
250 | $8.37196 | $2,092.99 |
500 | $7.97220 | $3,986.10 |
1,000 | $7.59172 | $7,591.72 |
2,500 | $7.43103 | $18,577.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $6.55630 | $52,450.40 |