
DF33-2022SCF | |
---|---|
DigiKey Part Number | DF33-2022SCF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF33-2022SCF |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |