Similar

DF30RB-44DP-0.4V(81) | |
|---|---|
DigiKey Part Number | DF30RB-44DP-0.4V(81)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF30RB-44DP-0.4V(81) |
Description | CONN HDR 44POS SMD GOLD |
Customer Reference | |
Detailed Description | 44 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF30RB-44DP-0.4V(81) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 0.9mm |
Number of Positions 44 | Height Above Board 0.031" (0.80mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF30RC-44DP-0.4V(81) | Hirose Electric Co Ltd | 0 | DF30RC-44DP-0.4V(81)-ND | $0.89760 | Similar |



