Parametric Equivalent
Parametric Equivalent

DF30FC-50DP-0.4V(82) | |
|---|---|
DigiKey Part Number | H3868TR-ND - Tape & Reel (TR) H3868CT-ND - Cut Tape (CT) H3868DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF30FC-50DP-0.4V(82) |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.96864 | $8,968.64 |
| 2,000 | $8.54073 | $17,081.46 |
| 3,000 | $8.30002 | $24,900.06 |
| 5,000 | $8.00649 | $40,032.45 |
| 7,000 | $7.81885 | $54,731.95 |
| 10,000 | $7.62478 | $76,247.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.62000 | $13.62 |
| 10 | $11.07100 | $110.71 |
| 25 | $10.20120 | $255.03 |
| 50 | $9.59280 | $479.64 |
| 100 | $9.02090 | $902.09 |
| 250 | $8.31644 | $2,079.11 |
| 500 | $7.82074 | $3,910.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.69000 | $14.69 |
| 10 | $12.78400 | $127.84 |
| 25 | $12.23760 | $305.94 |
| 50 | $11.96520 | $598.26 |
| 100 | $11.42110 | $1,142.11 |
| 250 | $10.33324 | $2,583.31 |
| 500 | $9.51738 | $4,758.69 |



