
DF30FC-20DS-0.4V(81) | |
---|---|
DigiKey Part Number | 26-DF30FC-20DS-0.4V(81)TR-ND - Tape & Reel (TR) 26-DF30FC-20DS-0.4V(81)CT-ND - Cut Tape (CT) 26-DF30FC-20DS-0.4V(81)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF30FC-20DS-0.4V(81) |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF30FC-20DS-0.4V(81) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.035" (0.88mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.65145 | $18,257.25 |
10,000 | $3.47727 | $34,772.70 |
15,000 | $3.37930 | $50,689.50 |
25,000 | $3.25980 | $81,495.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.08000 | $7.08 |
10 | $5.76200 | $57.62 |
25 | $5.31120 | $132.78 |
50 | $4.99360 | $249.68 |
100 | $4.69550 | $469.55 |
250 | $4.32904 | $1,082.26 |
500 | $4.07072 | $2,035.36 |
1,000 | $3.82813 | $3,828.13 |
2,500 | $3.52955 | $8,823.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.99000 | $7.99 |
10 | $6.72600 | $67.26 |
25 | $6.44720 | $161.18 |
50 | $6.31060 | $315.53 |
100 | $6.03650 | $603.65 |
250 | $5.48744 | $1,371.86 |
500 | $4.93870 | $2,469.35 |
1,000 | $4.38996 | $4,389.96 |
2,500 | $3.97839 | $9,945.98 |