
DF30FC-20DP-0.4V(82) | |
|---|---|
DigiKey Part Number | H3864TR-ND - Tape & Reel (TR) H3864CT-ND - Cut Tape (CT) H3864DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF30FC-20DP-0.4V(82) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 2.00µin (0.051µm) |
Part Status Active | Mated Stacking Heights 0.9mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.031" (0.80mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $7.72000 | $77.20 |
| 25 | $7.23840 | $180.96 |
| 50 | $6.89120 | $344.56 |
| 100 | $6.56240 | $656.24 |
| 250 | $6.15068 | $1,537.67 |
| 500 | $5.85700 | $2,928.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.79122 | $5,791.22 |
| 2,000 | $5.51486 | $11,029.72 |
| 3,000 | $5.35940 | $16,078.20 |
| 5,000 | $5.16976 | $25,848.80 |
| 7,000 | $5.04858 | $35,340.06 |
| 10,000 | $4.92322 | $49,232.20 |


