
DF1EA-8EP-2.5C | |
---|---|
DigiKey Part Number | H3730-ND |
Manufacturer | |
Manufacturer Product Number | DF1EA-8EP-2.5C |
Description | CONN PLUG HSG 8POS 2.50MM |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1EA-8EP-2.5C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $3.74470 | $374.47 |