DF1B(Z)-14P-2.5DSA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1BZ-14P-2.5DSA

DigiKey Part Number
H10994-ND
Manufacturer
Manufacturer Product Number
DF1BZ-14P-2.5DSA
Description
CONN HEADER VERT 14POS 2.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
DF1BZ-14P-2.5DSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.177" (4.50mm)
Contact Length - Post
0.142" (3.60mm)
Overall Contact Length
0.417" (10.60mm)
Insulation Height
0.374" (9.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Keying Slot
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
-
Voltage Rating
250V
Mated Stacking Heights
14mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$4.17000$4.17
10$3.52100$35.21
100$2.99390$299.39
500$2.67224$1,336.12
1,000$2.54456$2,544.56
5,000$2.27133$11,356.65
10,000$2.16296$21,629.60
Manufacturers Standard Package