
DF1B-26DES-2.5RC | |
|---|---|
DigiKey Part Number | H3762-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-26DES-2.5RC |
Description | CONN RCPT HSG 26POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-26DES-2.5RC Models |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp, IDC |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -35°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $7.85200 | $78.52 |
| 25 | $7.35640 | $183.91 |
| 50 | $7.00300 | $350.15 |
| 100 | $6.66850 | $666.85 |
| 300 | $6.17080 | $1,851.24 |
| 500 | $5.95220 | $2,976.10 |
| 1,000 | $5.66798 | $5,667.98 |
| 2,500 | $5.31319 | $13,282.97 |

















