
DF1B-26DEP-2.5RC | |
|---|---|
DigiKey Part Number | H3719-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-26DEP-2.5RC |
Description | CONN PLUG HSG 26POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-26DEP-2.5RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp, IDC | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $7.50600 | $75.06 |
| 25 | $7.03440 | $175.86 |
| 50 | $6.69880 | $334.94 |
| 100 | $6.37820 | $637.82 |
| 300 | $5.90167 | $1,770.50 |
| 500 | $5.69256 | $2,846.28 |
| 1,000 | $5.42076 | $5,420.76 |
| 2,500 | $5.08138 | $12,703.45 |















