DF13-3P-1.25V(50) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 7
Unit Price: $4.76000
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: $17.59681
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: $13.71000
Datasheet
DF13(B,C)-3P-1.25V(xx)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13-3P-1.25V(50)

DigiKey Part Number
H3337-ND
Manufacturer
Manufacturer Product Number
DF13-3P-1.25V(50)
Description
CONN HEADER SMD 3POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF13-3P-1.25V(50) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.189" (4.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
150V
Mated Stacking Heights
5.8mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes