



DF13-13S-1.25C | |
---|---|
DigiKey Part Number | H3301-ND |
Manufacturer | |
Manufacturer Product Number | DF13-13S-1.25C |
Description | CONN RCPT HSG 13POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Beige 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13-13S-1.25C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.88500 | $18.85 |
25 | $1.76480 | $44.12 |
50 | $1.68100 | $84.05 |
100 | $1.60110 | $160.11 |
300 | $1.48150 | $444.45 |
500 | $1.42892 | $714.46 |
1,000 | $1.36058 | $1,360.58 |
2,500 | $1.27537 | $3,188.42 |