
DF12NB(5.0)-60DP-0.5V(51) | |
---|---|
DigiKey Part Number | 26-DF12NB(5.0)-60DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(5.0)-60DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(5.0)-60DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(5.0)-60DP-0.5V(51) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(5.0)-60DP-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.21000 | $14.21 |
10 | $12.09500 | $120.95 |
25 | $11.33760 | $283.44 |
50 | $10.79580 | $539.79 |
100 | $10.28020 | $1,028.02 |
250 | $9.63576 | $2,408.94 |
500 | $9.17580 | $4,587.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.95180 | $8,951.80 |
2,000 | $8.52466 | $17,049.32 |
3,000 | $8.28441 | $24,853.23 |
5,000 | $7.99137 | $39,956.85 |
7,000 | $7.80411 | $54,628.77 |
10,000 | $7.61039 | $76,103.90 |