
DF12NB(3.0)-30DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(3.0)-30DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(3.0)-30DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(3.0)-30DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(3.0)-30DP-0.5V(51) |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(3.0)-30DP-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.091" (2.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.81000 | $8.81 |
| 10 | $7.46500 | $74.65 |
| 25 | $7.00000 | $175.00 |
| 50 | $6.66540 | $333.27 |
| 100 | $6.34650 | $634.65 |
| 250 | $5.94884 | $1,487.21 |
| 500 | $5.66460 | $2,832.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.51425 | $5,514.25 |
| 2,000 | $5.25110 | $10,502.20 |
| 3,000 | $5.10306 | $15,309.18 |
| 5,000 | $4.92251 | $24,612.55 |
| 7,000 | $4.80710 | $33,649.70 |
| 10,000 | $4.68775 | $46,877.50 |







