
DF12NB(3.0)-20DP-0.5V(51) | |
---|---|
DigiKey Part Number | 26-DF12NB(3.0)-20DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(3.0)-20DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(3.0)-20DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(3.0)-20DP-0.5V(51) |
Description | BTOB CONNECTOR, 3MM STACK HT, 0. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(3.0)-20DP-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.091" (2.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $5.14500 | $51.45 |
25 | $4.82080 | $120.52 |
50 | $4.59020 | $229.51 |
100 | $4.37120 | $437.12 |
250 | $4.09692 | $1,024.23 |
500 | $3.90114 | $1,950.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.81035 | $3,810.35 |
2,000 | $3.62846 | $7,256.92 |
3,000 | $3.52612 | $10,578.36 |
5,000 | $3.40135 | $17,006.75 |
7,000 | $3.32156 | $23,250.92 |
10,000 | $3.23909 | $32,390.90 |
25,000 | $3.03651 | $75,912.75 |