
DF12NB(3.0)-10DS-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(3.0)-10DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(3.0)-10DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(3.0)-10DS-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(3.0)-10DS-0.5V(51) |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(3.0)-10DS-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.05307 | $3,053.07 |
| 2,000 | $2.90724 | $5,814.48 |
| 3,000 | $2.82526 | $8,475.78 |
| 5,000 | $2.72527 | $13,626.35 |
| 7,000 | $2.66135 | $18,629.45 |
| 10,000 | $2.59524 | $25,952.40 |
| 25,000 | $2.43291 | $60,822.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $4.05500 | $40.55 |
| 25 | $3.79840 | $94.96 |
| 50 | $3.61580 | $180.79 |
| 100 | $3.44290 | $344.29 |
| 250 | $3.22684 | $806.71 |
| 500 | $3.07266 | $1,536.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.55000 | $5.55 |
| 10 | $4.83000 | $48.30 |
| 25 | $4.41200 | $110.30 |
| 50 | $4.15260 | $207.63 |
| 100 | $3.97970 | $397.97 |
| 250 | $3.63380 | $908.45 |
| 500 | $3.46084 | $1,730.42 |


