DF12D(5.0)-40DP-0.5V(81) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 756
Unit Price: $15.52000
Datasheet
DF12D(5.0)-40DP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF12D(5.0)-40DP
DF12D(5.0)-40DP-0.5V(81)
DF12D(5.0)-40DP-0.5V(81)

DF12D(5.0)-40DP-0.5V(81)

DigiKey Part Number
H11746TR-ND - Tape & Reel (TR)
H11746CT-ND - Cut Tape (CT)
H11746DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF12D(5.0)-40DP-0.5V(81)
Description
CONN HDR 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF12D(5.0)-40DP-0.5V(81) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Header, Outer Shroud Contacts
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
5mm
Height Above Board
0.169" (4.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes