
DF12NC(5.0)-40DP-0.5V(51) | |
---|---|
DigiKey Part Number | 26-DF12NC(5.0)-40DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC(5.0)-40DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC(5.0)-40DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC(5.0)-40DP-0.5V(51) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(5.0)-40DP-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.52000 | $15.52 |
10 | $13.21100 | $132.11 |
25 | $12.38560 | $309.64 |
50 | $11.79260 | $589.63 |
100 | $11.22940 | $1,122.94 |
250 | $10.52584 | $2,631.46 |
500 | $10.02334 | $5,011.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.65975 | $9,659.75 |
2,000 | $9.19883 | $18,397.66 |
3,000 | $8.93959 | $26,818.77 |
5,000 | $8.62341 | $43,117.05 |
7,000 | $8.42134 | $58,949.38 |