



DF12D(5.0)-30DP-0.5V(81) | |
---|---|
DigiKey Part Number | H11744TR-ND - Tape & Reel (TR) H11744CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF12D(5.0)-30DP-0.5V(81) |
Description | CONN HDR 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12D(5.0)-30DP-0.5V(81) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.14000 | $13.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.75940 | $7,759.40 |