Parametric Equivalent

DF12C(3.0)-50DS-0.5V(81) | |
|---|---|
DigiKey Part Number  | H122038TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | DF12C(3.0)-50DS-0.5V(81)  | 
Description  | CONN RCPT 50POS SMD GOLD  | 
Customer Reference  | |
Detailed Description  | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | DF12C(3.0)-50DS-0.5V(81) Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Hirose Electric Co Ltd  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Connector Type  | Receptacle, Center Strip Contacts  | |
Number of Positions  | 50  | |
Pitch  | 0.020" (0.50mm)  | |
Number of Rows  | 2  | |
Mounting Type  | Surface Mount  | |
Features  | -  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 8.00µin (0.203µm)  | |
Mated Stacking Heights  | 3mm  | |
Height Above Board  | 0.087" (2.20mm)  | |
Base Product Number  | 


