Direct

DF12(5.0)-50DP-0.5V(86) | |
|---|---|
DigiKey Part Number | H5245TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF12(5.0)-50DP-0.5V(86) |
Description | CONN HDR 50POS SMD GOLD |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12(5.0)-50DP-0.5V(86) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |



