
DF12(3.0)-14DS-0.5V(86) | |
---|---|
DigiKey Part Number | H11702TR-ND - Tape & Reel (TR) H11702CT-ND - Cut Tape (CT) H11702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12(3.0)-14DS-0.5V(86) |
Description | CONN RCPT 14POS SMD GOLD |
Customer Reference | |
Detailed Description | 14 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12(3.0)-14DS-0.5V(86) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.087" (2.20mm) | |
Base Product Number |