DF12L(3.0)-14DP-0.5V(86) is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Hirose Electric Co Ltd
In Stock: 7,964
Unit Price: $5.43000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF12L(3.0)-14DP-0.5V(86)

DigiKey Part Number
DF12L(3.0)-14DP-0.5V(86)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF12L(3.0)-14DP-0.5V(86)
Description
CONN HDR 14POS SMD GOLD
Customer Reference
Detailed Description
14 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF12L(3.0)-14DP-0.5V(86) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Connector Type
Header, Outer Shroud Contacts
Number of Positions
14
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
3mm
Height Above Board
0.091" (2.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 24/11/2025
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.38873$4,388.73
Manufacturers Standard Package