
CX60-24S-1000-CS | |
|---|---|
DigiKey Part Number | 26-CX60-24S-1000-CS-ND |
Manufacturer | |
Manufacturer Product Number | CX60-24S-1000-CS |
Description | INTERFACE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 4 20Gbps Cable C Male to C Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 4 20Gbps | |
Transfer Rate | 20Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | 1 Screw Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $712.24000 | $712.24 |

