


CDE-9P(05) | |
---|---|
DigiKey Part Number | CDE-9P(05)-ND |
Manufacturer | |
Manufacturer Product Number | CDE-9P(05) |
Description | CONN D-SUB HD HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | CDE-9P(05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.12000 | $70.12 |
10 | $59.59500 | $595.95 |
25 | $55.85760 | $1,396.44 |
63 | $52.32889 | $3,296.72 |
126 | $49.83167 | $6,278.79 |
252 | $47.45405 | $11,958.42 |
504 | $45.19063 | $22,776.08 |
1,008 | $43.03590 | $43,380.19 |