
CD-SC-121 | |
---|---|
DigiKey Part Number | CD-SC-121-ND |
Manufacturer | |
Manufacturer Product Number | CD-SC-121 |
Description | D-SUB CONTACT FEMALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | CD-SC-121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $3.01300 | $30.13 |
25 | $2.82120 | $70.53 |
50 | $2.68660 | $134.33 |
100 | $2.55850 | $255.85 |
300 | $2.36723 | $710.17 |
500 | $2.28332 | $1,141.66 |
1,000 | $2.17419 | $2,174.19 |
2,500 | $2.03800 | $5,095.00 |