
BM29B-4DP/2-0.35V(51) | |
---|---|
DigiKey Part Number | 26-BM29B-4DP/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM29B-4DP/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM29B-4DP/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM29B-4DP/2-0.35V(51) |
Description | CONN HDR 6POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM29B-4DP/2-0.35V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 6 (4 + 2 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.016" (0.41mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $4.60600 | $46.06 |
25 | $4.31880 | $107.97 |
50 | $4.11200 | $205.60 |
100 | $3.91500 | $391.50 |
250 | $3.66932 | $917.33 |
500 | $3.49394 | $1,746.97 |
1,000 | $3.32710 | $3,327.10 |
2,500 | $3.11877 | $7,796.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $2.88973 | $57,794.60 |