


FX8C-80P-SV1(92) | |
---|---|
DigiKey Part Number | 26-FX8C-80P-SV1(92)TR-ND - Tape & Reel (TR) 26-FX8C-80P-SV1(92)CT-ND - Cut Tape (CT) 26-FX8C-80P-SV1(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-80P-SV1(92) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-80P-SV1(92) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm, 11mm | |
Height Above Board | 0.214" (5.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $22.16781 | $22,167.81 |
2,000 | $21.11073 | $42,221.46 |
3,000 | $20.51603 | $61,548.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.13000 | $36.13 |
10 | $30.68500 | $306.85 |
25 | $28.75840 | $718.96 |
50 | $27.38540 | $1,369.27 |
100 | $26.07730 | $2,607.73 |
250 | $24.44448 | $6,111.12 |
500 | $23.99500 | $11,997.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.13000 | $36.13 |
10 | $29.42800 | $294.28 |
25 | $27.12600 | $678.15 |
50 | $25.50820 | $1,275.41 |
100 | $23.98680 | $2,398.68 |
250 | $22.11552 | $5,528.88 |
500 | $20.79798 | $10,398.99 |