
BM28B0.6-36DS/2-0.35V(53) | |
---|---|
DigiKey Part Number | 26-BM28B0.6-36DS/2-0.35V(53)TR-ND - Tape & Reel (TR) 26-BM28B0.6-36DS/2-0.35V(53)CT-ND - Cut Tape (CT) 26-BM28B0.6-36DS/2-0.35V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-36DS/2-0.35V(53) |
Description | CONN RCPT 36POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-36DS/2-0.35V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 36 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.76382 | $6,763.82 |
2,000 | $6.44105 | $12,882.10 |
3,000 | $6.25945 | $18,778.35 |
5,000 | $6.03801 | $30,190.05 |
7,000 | $5.89650 | $41,275.50 |
10,000 | $5.75010 | $57,501.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.03000 | $11.03 |
10 | $9.36800 | $93.68 |
25 | $8.77880 | $219.47 |
50 | $8.35720 | $417.86 |
100 | $7.95790 | $795.79 |
250 | $7.45916 | $1,864.79 |
500 | $7.10290 | $3,551.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.69000 | $11.69 |
10 | $10.15800 | $101.58 |
25 | $9.72680 | $243.17 |
50 | $9.51120 | $475.56 |
100 | $9.07910 | $907.91 |
250 | $8.21456 | $2,053.64 |
500 | $7.56604 | $3,783.02 |