
BM28B0.6-36DP/2-0.35V(53) | |
---|---|
DigiKey Part Number | 26-BM28B0.6-36DP/2-0.35V(53)TR-ND - Tape & Reel (TR) 26-BM28B0.6-36DP/2-0.35V(53)CT-ND - Cut Tape (CT) 26-BM28B0.6-36DP/2-0.35V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-36DP/2-0.35V(53) |
Description | CONN HDR SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-36DP/2-0.35V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 36 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.00123 | $7,001.23 |
2,000 | $6.66718 | $13,334.36 |
3,000 | $6.47922 | $19,437.66 |
5,000 | $6.25001 | $31,250.05 |
7,000 | $6.10350 | $42,724.50 |
10,000 | $5.95201 | $59,520.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.44000 | $11.44 |
10 | $9.69700 | $96.97 |
25 | $9.08480 | $227.12 |
50 | $8.65020 | $432.51 |
100 | $8.23690 | $823.69 |
250 | $7.72096 | $1,930.24 |
500 | $7.35232 | $3,676.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.10000 | $12.10 |
10 | $10.55300 | $105.53 |
25 | $10.10240 | $252.56 |
50 | $9.87680 | $493.84 |
100 | $9.42810 | $942.81 |
250 | $8.53032 | $2,132.58 |
500 | $7.85696 | $3,928.48 |