cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM26YC1.4-4DCP-1.0V(63)

DigiKey Part Number
BM26YC1.4-4DCP-1.0V(63)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM26YC1.4-4DCP-1.0V(63)
Description
CONN SPRING MOD 4POS SMD
Customer Reference
Detailed Description
4 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
EDA/CAD Models
BM26YC1.4-4DCP-1.0V(63) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
4
Pitch
0.039" (1.00mm)
Number of Rows
2
Row Spacing
0.090" (2.28mm)
Mounting Type
Surface Mount
Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.