
ZC1-2022SCF | |
|---|---|
DigiKey Part Number | 26-ZC1-2022SCFTR-ND - Tape & Reel (TR) 26-ZC1-2022SCFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZC1-2022SCF |
Description | CONN CONTACT 20-22 AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.93000 | $9.30 |
| 25 | $0.87120 | $21.78 |
| 50 | $0.83060 | $41.53 |
| 100 | $0.79060 | $79.06 |
| 250 | $0.74112 | $185.28 |
| 500 | $0.70554 | $352.77 |
| 1,000 | $0.67185 | $671.85 |
| 2,500 | $0.62970 | $1,574.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.52972 | $5,297.20 |
| 20,000 | $0.50444 | $10,088.80 |
| 30,000 | $0.49021 | $14,706.30 |
| 50,000 | $0.47286 | $23,643.00 |
| 70,000 | $0.46178 | $32,324.60 |
| 100,000 | $0.45250 | $45,250.00 |

