6 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM23FR0.6-6DS-0.35V(895)

DigiKey Part Number
H125625TR-ND - Tape & Reel (TR)
H125625CT-ND - Cut Tape (CT)
H125625DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM23FR0.6-6DS-0.35V(895)
Description
CONN RCPT 6POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM23FR0.6-6DS-0.35V(895) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
6
Height Above Board
0.024" (0.61mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM23FR0.6-6DS-0.35V(51)Hirose Electric Co Ltd1,15826-BM23FR0.6-6DS-0.35V(51)CT-ND$5.84000Similar
BM28B0.6-6DS/2-0.35V(51)Hirose Electric Co Ltd19,70826-BM28B0.6-6DS/2-0.35V(51)CT-ND$5.67000Similar
BM28N0.6-6DS/2-0.35V(51)Hirose Electric Co Ltd16,48026-BM28N0.6-6DS/2-0.35V(51)CT-ND$5.67000Similar
BM28N0.6-6DS/2-0.35V(53)Hirose Electric Co Ltd5,641H125599CT-ND$6.82000Similar
WP66DK-S006VA1-R15000JAE Electronics17,355670-WP66DK-S006VA1-R15000CT-ND$5.67000Similar
In-Stock: 640
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.42029$4,420.29
2,000$4.20929$8,418.58
3,000$4.09061$12,271.83
5,000$3.94584$19,729.20
7,000$3.85332$26,973.24
10,000$3.75764$37,576.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.49000$6.49
10$5.48400$54.84
25$5.14000$128.50
50$4.89500$244.75
100$4.65990$465.99
250$4.36792$1,091.98
500$4.15926$2,079.63
Digi-Reel®
QuantityUnit PriceExt Price
1$6.99000$6.99
10$5.90300$59.03
25$5.65960$141.49
50$5.53800$276.90
100$5.29790$529.79
250$4.81616$1,204.04
500$4.33454$2,167.27
* All Digi-Reel orders will add a $55.00 reeling fee.