6 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP66DK-S006VA1-R15000

DigiKey Part Number
670-WP66DK-S006VA1-R15000TR-ND - Tape & Reel (TR)
670-WP66DK-S006VA1-R15000CT-ND - Cut Tape (CT)
670-WP66DK-S006VA1-R15000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP66DK-S006VA1-R15000
Description
CONN SOCKET 6 POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
WP66DK-S006VA1-R15000 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
6
Height Above Board
0.024" (0.61mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,355
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$4.80100$48.01
25$4.49880$112.47
50$4.28500$214.25
100$4.08030$408.03
250$3.82400$956.00
500$3.64130$1,820.65
1,000$3.46742$3,467.42
2,500$3.25029$8,125.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$2.86448$42,967.20
30,000$2.72789$81,836.70
Manufacturers Standard Package